Omron Surface Power Relay, 200V ac, 240 V ac Coil, 5A Switching Current, DPDT

Subtotal (1 unit)*

$36.19

(exc. GST)

$39.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.19

*price indicative

RS Stock No.:
102-701
Mfr. Part No.:
MY2N-CR AC220/240
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

200V ac, 240V ac

Contact Configuration

DPDT

Mount Type

Surface

Series

MY

Terminal Type

Plug-In

Switching Current

5A

Minimum Operating Temperature

-55°C

Switching DC Voltage

125V dc

Switching AC Voltage

250V ac

Maximum Operating Temperature

60°C

Coil Resistance

18.8kΩ

Coil Power

1.3VA

Standards/Approvals

LR, VDE, UL, CE, CSA

Width

21.5mm

Height

36mm

Length

28mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy