RS PRO Plug-in Power Relay, 110V ac Coil, 10A Switching Current, DPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.93

(exc. GST)

$28.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 214 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$25.93
25 - 124$25.43
125 +$20.93

*price indicative

RS Stock No.:
450-0302
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coil Voltage

110V ac

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

Plug-in

Terminal Type

PCB Pin

Switching Current

10A

Switching AC Voltage

240V ac

Minimum Operating Temperature

-45°C

Switching Power

2.4kVA

Switching DC Voltage

30V dc

Coil Resistance

3.8kΩ

Maximum Operating Temperature

55°C

Coil Power

1.2W

Height

36mm

Length

28mm

Width

21.5mm

Standards/Approvals

EN, UL, CE

Contact Material

Silver Alloy

RoHS Status: Exempt

10A, 12A, 15A Industrial Relay


Contact resistance: 50mΩ max.

Mechanical life: 10 million operations

Electrical life: 100000 operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy