TE Connectivity PCB Power Relay, 48V ac Coil, 6A Switching Current, 4PDT
- RS Stock No.:
- 132-908
- Distrelec Article No.:
- 300-29-057
- Mfr. Part No.:
- PT570548 8-1419111-8
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$21.08
(exc. GST)
$23.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 35 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $21.08 |
| 10 - 19 | $20.84 |
| 20 + | $20.38 |
*price indicative
- RS Stock No.:
- 132-908
- Distrelec Article No.:
- 300-29-057
- Mfr. Part No.:
- PT570548 8-1419111-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 48V ac | |
| Contact Configuration | 4PDT | |
| Mount Type | PCB | |
| Series | PT | |
| Terminal Type | Quick Connect | |
| Switching Current | 6A | |
| Switching Power | 1.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 777Ω | |
| Width | 28mm | |
| Standards/Approvals | VDE, UL, RoHS, IEC | |
| Height | 35mm | |
| Length | 28mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 48V ac | ||
Contact Configuration 4PDT | ||
Mount Type PCB | ||
Series PT | ||
Terminal Type Quick Connect | ||
Switching Current 6A | ||
Switching Power 1.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 777Ω | ||
Width 28mm | ||
Standards/Approvals VDE, UL, RoHS, IEC | ||
Height 35mm | ||
Length 28mm | ||
Contact Material Silver Nickel Alloy | ||
RoHS Status: Exempt
PT Series With Mechanical Indicator
Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm
or DC; 30 x 10
Related links
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
- TE Connectivity Power Relay 6A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
- TE Connectivity Plug In Power Relay 6A Switching Current, 4PDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
