Finder Flange Power Relay, 24V dc Coil, 16A Switching Current, DPDT

Subtotal (1 unit)*

$49.89

(exc. GST)

$54.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.89

*price indicative

RS Stock No.:
282-6686
Mfr. Part No.:
628290244000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

Flange

Series

62

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

250V ac

Switching DC Voltage

26.4V dc

Minimum Operating Temperature

-40°C

Coil Resistance

445Ω

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, VDE approved, EAC, CSA, cRUus Recognised

Coil Power

1.3W

Contact Material

Silver Alloy

COO (Country of Origin):
IT

Finder 62 Series Power Relay, 24V DC Coil Voltage, 16A Switching Current - 628290244000


This power relay is designed for high-performance applications requiring reliable switching capabilities. Featuring a DPDT configuration, it operates efficiently at 24V DC, with a robust switching current of 16A. The compact design measures 38.2x68x35.8mm, making it suitable for various space-constrained environments while maintaining exceptional durability.

Features & Benefits


• High switching current handling of up to 16A

• Exceptional coil resistance at 445Ω for efficiency

• Flange mount design allows for easy installation

• Reinforced insulation between coil and contacts ensures safety

• AgSnO2 contact material enhances lifespan with 100,000 cycles

Applications


• Control and management of electrical power systems

• Operation of industrial motors and circuit breakers

• Used in road and tunnel lighting fixtures

• Suitable for industrial furnaces, ovens, and burners

How does the insulation between the coil and contacts enhance safety?


Reinforced insulation with a 6mm clearance and an 8mm creepage distance prevents electrical arcing and short circuits, ensuring safe operation even in demanding environments.

What performance parameters should be considered for optimal use?


For optimal performance, ensure that the relay operates within the specified ambient temperature range of -40°C to 70°C and adheres to the rated coil voltage of 24V DC.

Which contact configuration is supported by this relay?


This relay features a double pole, double throw (DPDT) configuration, providing versatile switching options for various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy