Finder PCB Power Relay Module, 120V ac Coil, 16A Switching Current, 3PDT

Subtotal (1 pack of 10 units)*

$470.01

(exc. GST)

$517.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$47.001$470.01

*price indicative

RS Stock No.:
248-2504
Mfr. Part No.:
622381200000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay Module

Coil Voltage

120V ac

Contact Configuration

3PDT

Mount Type

PCB

Series

62

Terminal Type

Screw

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Coil Resistance

1.9kΩ

Maximum Operating Temperature

70°C

Height

53.1mm

Length

38.2mm

Width

35.8mm

Coil Power

2.2VA

Standards/Approvals

CSA, EAC

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
IT
The Finder's PCB mount power relay from 62 series are used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc. This relay has 3 (CO) poles, while the coil voltage is 120 Vac. This relay is rated for 250 Vac.

Standard version relay from 62 series

It comes with standard AgCdO contacts

  • RS Stock No. 5345279
  • Mfr. Part No. 46.61.9.024.0074
Each
$26.08
Each
$17.89
  • RS Stock No. 2481823
  • Mfr. Part No. 563291250074
Each (In a Pack of 10)
$50.954
  • RS Stock No. 2765970
  • Mfr. Part No. DG38L-7021-30-1024
Each (In a Pack of 5)
$11.572

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy