Finder PCB Power Relay, 24V dc Coil, 10A Switching Current, SPST

Subtotal (1 unit)*

$13.96

(exc. GST)

$15.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.96

*price indicative

RS Stock No.:
282-6658
Mfr. Part No.:
434170244300
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

43

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Switching DC Voltage

220V dc

Coil Resistance

2.2kΩ

Maximum Operating Temperature

85°C

Width

10.2mm

Standards/Approvals

cURus, EAC

Length

30.2mm

Coil Power

250mW

Height

15.4mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
ES

Finder Series 43 Power Relay, 24V DC Coil Voltage, 10A Switching Current - 434170244300


This power relay is a low-profile PCB mount component designed for reliable switching in various applications. With a coil voltage of 24V DC, this single-pole relay features a contact configuration of SPDT, ensuring versatile integration into different electronic systems. Able to handle a maximum switching current of 10A, it operates effectively across a wide temperature range of -40°C to +85°C, providing robust performance in industrial environments.

Features & Benefits


• Provides sensitive DC coil operation for efficient switching

• High voltage isolation of 6kV ensures safety and reliability

• AgSnO2 contact material prolongs operational lifespan

• Capable of 100,000 cycles for long-term durability

• Compact height of 15.4mm saves board space

• Environmental protection rated at RT II for harsh conditions

Applications


• Used in medical machinery for precise control

• Integrated into alarm systems for security solutions

• Commonly employed in air conditioning units for efficient operation

• Utilised in vending machines for automated transactions

• Implemented in electronic toys ensuring reliable performance

How does this component provide effective isolation during operation?


The relay's design features a reinforced insulation system capable of withstanding voltage surges up to 6kV, ensuring minimal risk of interference and short circuits between the coil and contacts.

What maintenance is required to ensure the relay's longevity?


Regular inspection of solder joints and connections on the PCB is advisable, alongside ensuring that operating temperatures remain within specified limits, to maximise the relay's functionality over its 100,000 cycles.

Can this relay be used for high-frequency applications?


While primarily designed for standard switching applications, the performance may be affected at very high frequencies; hence, careful consideration is necessary when deploying in such circumstances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy