Finder PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT

Subtotal (1 unit)*

$16.50

(exc. GST)

$18.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.50

*price indicative

RS Stock No.:
282-6657
Mfr. Part No.:
434170244001
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

43

Switching Current

10A

Switching DC Voltage

220V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Coil Resistance

2.2kΩ

Coil Power

250mW

Height

15.4mm

Standards/Approvals

cURus, EAC

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
ES

Finder Series 43 Power Relay, 24V DC Coil Voltage, 10A Switching Current - 434170244001


This power relay is a low-profile PCB mount device designed for efficient switching applications. With a single pole and a contact configuration of SPDT, it operates at a coil voltage of 24V DC. Featuring a compact height of 15.4mm, this relay can handle switching currents of up to 10A, making it suitable for various applications in electronics and automation.

Features & Benefits


• Designed for PCB mounting, offering versatile installation options

• High switching current capacity of 10A for reliable performance

• Outstanding coil-to-contact isolation rated at 6kV

• Long operational lifespan exceeding 100,000 cycles

• Suitable for a wide temperature range from -40°C to +85°C

• Complies with cURus and EAC standards for safety assurance

Applications


• Utilised in medical and dental equipment

• Implemented in alarm systems and security devices

• Commonly found in air conditioning systems

• Integrated into electronic circuit boards for control

• Employed in vending machines for automated dispensing

What is the maximum switching voltage for this relay?


The maximum switching voltage for AC applications is 400V and for DC applications, it is 48V.

How does this relay ensure safety during operation?


The device features a coil-to-contact isolation of 6kV, significantly reducing the risk of electrical faults.

What types of loads can this relay switch?


It can switch a variety of loads, including resistive and inductive loads, ensuring compatibility with diverse applications.

What materials are used for the contacts in this relay?


The contacts are made of AgSnO2, which provides excellent conductivity and durability in high-load scenarios.

  • RS Stock No. 2826656
  • Mfr. Part No. 434170244000
Each
$15.89
  • RS Stock No. 7933770
  • Mfr. Part No. 36.11.9.024.4011
Each
$11.76
  • RS Stock No. 2577375
  • Mfr. Part No. 434170245001
Each
$24.38
  • RS Stock No. 0351617
  • Mfr. Part No. 40.31.7.024.0000
Each
$11.84

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy