Aratas PCB Power Relay, 24V dc Coil, 20A Switching Current, 1 NO
- RS Stock No.:
- 277-8722
- Mfr. Part No.:
- G5PZ-1A4-E-DC24
- Brand:
- Aratas
Add 2 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$6.42
(exc. GST)
$7.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 26 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $6.42 | - |
| 2 - 4 | $6.16 | 4% |
| 5 - 9 | $5.91 | 7% |
| 10 - 23 | $5.69 | 11% |
| 24 + | $5.50 | 14% |
*price indicative
- RS Stock No.:
- 277-8722
- Mfr. Part No.:
- G5PZ-1A4-E-DC24
- Brand:
- Aratas
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | G5PZ | |
| Terminal Type | PCB Pin | |
| Switching Current | 20A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 1.1kΩ | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 530mW | |
| Height | 25mm | |
| Length | 24mm | |
| Width | 10.5mm | |
| Standards/Approvals | VDE Certified:(Certificate No. 40042966), UL:(File No. E41515), TÜV Certified:(Certificate No. R50408241), EN/IEC, CSA:(File No. LR31928), CQC Certified:(Certificate No. CQC15002133270) | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series G5PZ | ||
Terminal Type PCB Pin | ||
Switching Current 20A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 1.1kΩ | ||
Maximum Operating Temperature 70°C | ||
Coil Power 530mW | ||
Height 25mm | ||
Length 24mm | ||
Width 10.5mm | ||
Standards/Approvals VDE Certified:(Certificate No. 40042966), UL:(File No. E41515), TÜV Certified:(Certificate No. R50408241), EN/IEC, CSA:(File No. LR31928), CQC Certified:(Certificate No. CQC15002133270) | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Omron G5PZ Series Power Relay, 24V DC Coil Voltage, 20A Switching Current - G5PZ-1A4-E-DC24
Features & Benefits
• Durable Ag alloy contact provides extended operational life
• Capable of switching at maximum currents of 16A AC and 100mA DC
• Designed for up to 2 million cycles, enhancing longevity in use
Applications
• Ideal for switching electrical loads in machinery
• Suitable for power supply management systems
• Effective in telecommunications equipment
What are the benefits of using a relay with a Coil resistance of 272Ω?
How does the relay maintain performance in extreme temperatures?
What makes the Ag alloy contact configuration advantageous?
Related links
- Omron PCB Power Relay 20A Switching Current, 1 NO
- Omron PCB Power Relay 16A Switching Current, SPST
- Omron PCB Power Relay 20A Switching Current, SPST
- Omron PCB Non-Latching Relay 20A Switching Current, SPST
- Omron PCB 5V dc Coil SPST-NO
- Omron PCB Power Relay 20A Switching Current, DPST
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 15A Switching Current, SPST
