Durakool Power Relay, 230V ac Coil, 5A Switching Current, 4PDT
- RS Stock No.:
- 276-5992
- Mfr. Part No.:
- DX4-2014-23-3230-WTL
- Brand:
- Durakool
This image is representative of the product range
Subtotal (1 unit)*
$15.39
(exc. GST)
$16.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 88 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.39 |
*price indicative
- RS Stock No.:
- 276-5992
- Mfr. Part No.:
- DX4-2014-23-3230-WTL
- Brand:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Series | DX4 | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 277V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 1.2VA | |
| Height | 36.5mm | |
| Standards/Approvals | No | |
| Length | 27mm | |
| Width | 21mm | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Coil Voltage 230V ac | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Series DX4 | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 277V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Power 1.2VA | ||
Height 36.5mm | ||
Standards/Approvals No | ||
Length 27mm | ||
Width 21mm | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Durakool plug in relay comes with blades with no holes for better mounting in sockets.
Locking test lever with press feature
Welded coil connections for greater reliability
- RS Stock No. 2765991
- Mfr. Part No. DX4-2014-23-3230-WTL
1 Box of 10
$147.75
- RS Stock No. 8928934
- Mfr. Part No. 7760056104
Each
$17.89
- RS Stock No. 2725995
- Mfr. Part No. RMIA45230VAC
Each
$35.06
- RS Stock No. 8593254
- Mfr. Part No. RMIA45230AC
Each
$34.15
Related links
- Durakool Power Relay 5A Switching Current, 4PDT
- Durakool Power Relay 5A Switching Current, 4PDT
- Durakool Power Relay 5A Switching Current, 4PDT
- Relpol Power Relay 6A Switching Current, 4PDT
- Relpol Power Relay 6A Switching Current, 4PDT
- Relpol Power Relay 6A Switching Current, 4PDT
- Relpol Surface Power Relay 6A Switching Current, 4PDT
- Relpol Power Relay 6A Switching Current, 4PDT












