Durakool Plug In Power Relay, 24V dc Coil, 7A Switching Current, 3PDT-CO
- RS Stock No.:
- 276-5986
- Mfr. Part No.:
- DX3-2013-23-1024-WTL
- Brand:
- Durakool
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.31
(exc. GST)
$13.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $12.31 |
- RS Stock No.:
- 276-5986
- Mfr. Part No.:
- DX3-2013-23-1024-WTL
- Brand:
- Durakool
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Durakool plug in relay comes with blades with no holes for better mounting in sockets.
Locking test lever with press feature
Welded coil connections for greater reliability
Welded coil connections for greater reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 3PDT-CO |
Mounting Type | Plug In |
Switching Current | 7A |
Number of Poles | 3 |
Latching | No |
Related links
- Relpol Plug In Power Relay, 24V dc Coil, 10A Switching Current, 3PDT
- Durakool Plug In Power Relay, 24V dc Coil, 10A Switching Current, DPDT-2C/0
- Durakool Plug In Power Relay, 24V dc Coil, 5A Switching Current, 4PDT
- Relpol Plug In Power Relay, 24V ac Coil, 10A Switching Current, 3PDT
- Relpol Plug In Power Relay, 110V ac Coil, 10A Switching Current, 3PDT
- Relpol Plug In Power Relay, 230V ac Coil, 10A Switching Current, 3PDT
- Relpol Plug In Power Relay, 12V dc Coil, 10A Switching Current, 3PDT
- Relpol Plug In Power Relay, 24V dc Coil, 12A Switching Current, DPDT