Durakool Power Relay, 12V dc Coil, 10A Switching Current, 2 CO

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
276-5982
Mfr. Part No.:
DX2-2012-23-1012-WTL
Brand:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

2 CO

Series

DX2

Terminal Type

Plug-In

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

227V ac

Switching DC Voltage

30V dc

Maximum Operating Temperature

70°C

Coil Resistance

160Ω

Standards/Approvals

No

Width

21mm

Length

27mm

Height

36.5mm

Coil Power

900mW

Contact Material

Silver Nickel Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Durakool plug in relay comes with blades with no holes for better mounting in sockets.

Locking test lever with press feature

Welded coil connections for greater reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy