Durakool Power Relay, 24V dc Coil, 7A Switching Current, 3 CO

This image is representative of the product range

Subtotal (1 box of 10 units)*

$131.29

(exc. GST)

$144.42

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Box(es)
Per Box
Per unit*
1 +$131.29$13.129

*price indicative

RS Stock No.:
276-5985
Mfr. Part No.:
DX3-2013-23-1024-WTL
Brand:
Durakool
Find similar products by selecting one or more attributes.
Select all

Brand

Durakool

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

3 CO

Series

DX3

Switching Current

7A

Switching AC Voltage

277V ac

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Maximum Operating Temperature

70°C

Coil Resistance

640Ω

Height

36.5mm

Width

21mm

Standards/Approvals

No

Length

27mm

Coil Power

900mW

Contact Material

Silver Nickel Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Durakool plug in relay comes with blades with no holes for better mounting in sockets.

Locking test lever with press feature

Welded coil connections for greater reliability

  • RS Stock No. 2765986
  • Mfr. Part No. DX3-2013-23-1024-WTL
Each
$13.67
  • RS Stock No. 8278282
  • Mfr. Part No. MY3N 24VDC
Each
$40.92
  • RS Stock No. 8278289
  • Mfr. Part No. MY3 24VDC
Each
$29.26
Each
$8.05

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy