Durakool Power Relay, 24V dc Coil, 10A Switching Current, 2 CO
- RS Stock No.:
- 276-5983
- Mfr. Part No.:
- DX2-2012-23-1024-WTL
- Brand:
- Durakool
This image is representative of the product range
Subtotal (1 box of 10 units)*
$130.34
(exc. GST)
$143.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $130.34 | $13.034 |
*price indicative
- RS Stock No.:
- 276-5983
- Mfr. Part No.:
- DX2-2012-23-1024-WTL
- Brand:
- Durakool
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durakool | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 2 CO | |
| Series | DX2 | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching AC Voltage | 227V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 640Ω | |
| Coil Power | 900mW | |
| Width | 21mm | |
| Height | 36.5mm | |
| Length | 27mm | |
| Standards/Approvals | No | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Durakool | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 2 CO | ||
Series DX2 | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching AC Voltage 227V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 640Ω | ||
Coil Power 900mW | ||
Width 21mm | ||
Height 36.5mm | ||
Length 27mm | ||
Standards/Approvals No | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Durakool plug in relay comes with blades with no holes for better mounting in sockets.
Locking test lever with press feature
Welded coil connections for greater reliability
Related links
- Durakool Power Relay 10A Switching Current, 2 CO
- Durakool Power Relay 10A Switching Current, 2 CO
- Durakool Power Relay 5A Switching Current, 4PDT
- Durakool Power Relay 7A Switching Current, 3 CO
- Relpol Power Relay 10A Switching Current, DPDT
- Durakool Power Relay 5A Switching Current, 4PDT
- Relpol Surface Power Relay 12A Switching Current, DPDT
- Relpol Power Relay 10A Switching Current, 3PDT
