TE Connectivity PCB Power Relay, 12V dc Coil, 8A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save $45.08

View bulk pricing options

Subtotal (1 tube of 20 units)*

$377.10

(exc. GST)

$414.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
20 - 20$18.855$377.10-
40 - 80$17.728$354.56$45.08
100 - 180$17.124$342.48$173.10
200 +$16.259$325.18$519.20

*price indicative

RS Stock No.:
276-3867
Mfr. Part No.:
RYA32012 1-1393224-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

SCHRACK Miniature Power PCB RYII

Terminal Type

Solder

Switching Current

8A

Switching AC Voltage

400V ac

Coil Resistance

627Ω

Maximum Operating Temperature

70°C

Standards/Approvals

EU ELV Directive 2000/53/EC, REACH EC 1907/2006, RoHS 2011/65/EU

Coil Power

230mW

Width

10.1mm

Height

12.3mm

Length

28.5mm

Contact Material

Silver Alloy

The TE Connectivity SCHRACK Power PCB Relay of RYII series open or close a circuit by using an electromagnetic coil for seamless power flow.

Mono or bistable coil

Reinforced insulation

  • RS Stock No. 2763868
  • Mfr. Part No. RYA32012 1-1393224-6
Each
$19.52
Each
$6.77
  • RS Stock No. 1358499
  • Mfr. Part No. V23061A1005A302
Each (In a Tube of 20)
$7.999
Each (In a Box of 270)
$2.442

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy