TE Connectivity PCB Power Relay, 24V dc Coil, 8A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$3.21

(exc. GST)

$3.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 32 unit(s) ready to ship from another location
  • Plus 468 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 124$3.21-
125 - 249$3.171%
250 +$3.113%

*price indicative

Packaging Options:
RS Stock No.:
680-2603
Mfr. Part No.:
OJ-SS-124LMH2,005
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

PCB

Series

OJ

Terminal Type

Solder

Switching Current

8A

Switching AC Voltage

277V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-30°C

Coil Resistance

2.9kΩ

Maximum Operating Temperature

85°C

Height

14.7mm

Length

18.2mm

Width

10.2mm

Standards/Approvals

RoHS

Coil Power

200mW

Contact Material

Silver Alloy

COO (Country of Origin):
CN

OJ / OJE Series


Isolation Coil to contact; 4000Vac

Switching Voltage; 250Vac

Contact Material; Ag Alloy

Dimensions; 14.6x18.2x10.2 mm

  • RS Stock No. 1640150
  • Mfr. Part No. OJ-SS-124LMH2,005
Each (In a Bag of 500)
$3.183
Each
$3.77
  • RS Stock No. 2777192
  • Mfr. Part No. 1721260-6 OJ-SS-124LMH2
Each (In a Pack of 100)
$5.074
  • RS Stock No. 6802603P
  • Mfr. Part No. OJ-SS-124LMH2,005
Each (Supplied in a Bag)
$3.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy