TE Connectivity PCB Power Relay, 12V dc Coil, 8A Switching Current, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
256-3840
Mfr. Part No.:
1393215-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

Card E

Terminal Type

Through Hole

Switching Current

8A

Switching Power

1.25kVA

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Coil Resistance

330Ω

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Coil Power

440mW

Length

28mm

Height

10.8mm

Width

25mm

Contact Material

Silver Alloy

E Series Power PCB Relay


Neutral DC voltage coil, monostable

Install upright or flat

Washproof

Sequence 2.5 mm

Approvals

VDE, CSA, UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy