TE Connectivity PCB Power Relay, 12V dc Coil, 8A Switching Current, SPST

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.77

(exc. GST)

$7.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$6.77
5 - 9$6.65
10 +$6.53

*price indicative

Packaging Options:
RS Stock No.:
680-4182
Mfr. Part No.:
RYA31012
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

RY II

Terminal Type

Solder

Switching Current

8A

Switching Power

2kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Coil Resistance

627Ω

Height

12.3mm

Length

28.5mm

Standards/Approvals

VDE, RoHS, IEC 60335-1

Width

10.1mm

Coil Power

250mW

Contact Material

Silver Alloy

COO (Country of Origin):
CZ

RY II Series 5mm pinning


5mm pinning

Switching voltage: 250Vac

Creepage and clearance: 8mm

Operating temperature: -40 to + 70°C

Dimensions: H 12.3mm, W 28.5mm, D 10mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy