TE Connectivity PCB Power Relay, 24V dc Coil, 8A Switching Current, DPDT

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

$15.50

(exc. GST)

$17.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,889 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$15.50-
10 +$14.536%

*price indicative

RS Stock No.:
272-7730
Mfr. Part No.:
RTE24024F 3-1393237-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

RT

Terminal Type

Plug-In

Switching Current

8A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

1.4kΩ

Width

12.7mm

Standards/Approvals

EU ELV Directive 2000/53/EC, REACH EC 1907/2006, RoHS 2011/65/EU

Coil Power

400mW

Height

15.7mm

Length

29mm

Contact Material

Silver Nickel Alloy

The TE Connectivity Power relay is a standard type power relay. This power relay supports Mono stable, DC coil magnetic system with 400 mW DC coil power rating.

RoHS compliant

REACH compliant

UL coil insulation class F

1440 ohms coil resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy