TE Connectivity PCB Mount Power Relay, 24V ac Coil, 8A Switching Current, DPDT

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
420-293
Mfr. Part No.:
XT484R24 1887213-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Series

XT

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

350 Ω

Height

26.7mm

Depth

13mm

Contact Material

Silver Nickel Alloy

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

2 kVA

Application

General Purpose

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy