Carlo Gavazzi Power Relay, 12V dc Coil, 10A Switching Current, DPDT

Subtotal (1 unit)*

$24.82

(exc. GST)

$27.30

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 9 unit(s) shipping from 16 November 2026
  • Final 25 unit(s) shipping from 28 January 2027
Units
Per unit
1 +$24.82

*price indicative

RS Stock No.:
272-5980
Mfr. Part No.:
RCP800212VDC
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

DPDT

Series

RCP

Terminal Type

Plug-In

Switching Current

10A

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Coil Resistance

120Ω

Width

35.5mm

Standards/Approvals

UL, TUV, RINA, IMQ, CSA

Coil Power

1.4W

Length

35mm

Height

55.4mm

Contact Material

Silver Tin Oxide

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Carlo Gavazzi RCP type industrial relay can be used for a wide range of industrial applications. It is standard with LED, push with arm and flag with 8 number of pins.

Matched sockets available

IP40

Conform to CE low voltage directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy