Carlo Gavazzi Power Relay, 12V ac Coil, 10A Switching Current, DPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
272-5979
Mfr. Part No.:
RCP800212VAC
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Power Relay

Coil Voltage

12V ac

Contact Configuration

DPDT

Series

RCP

Terminal Type

Plug-In

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Maximum Operating Temperature

55°C

Coil Resistance

16.9Ω

Coil Power

1.4W

Height

55.4mm

Width

35.5mm

Standards/Approvals

UL, CSA, IMQ, RINA, TUV

Length

35mm

Contact Material

Silver Tin Oxide

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Carlo Gavazzi RCP type industrial relay can be used for a wide range of industrial applications. It is standard with LED, push with arm and flag with 8 number of pins.

Matched sockets available

IP40

Conform to CE low voltage directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy