TE Connectivity Panel Power Relay, 24V dc Coil, 1A Switching Current, SPST
- RS Stock No.:
- 267-4925
- Mfr. Part No.:
- 2-1393210-0
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save 4%
View bulk pricing optionsSubtotal (1 tray of 20 units)*
$162.26
(exc. GST)
$178.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 20 - 20 | $8.113 | $162.26 | - |
| 40 - 80 | $7.788 | $155.76 | 4% |
| 100 - 220 | $7.488 | $149.76 | 7% |
| 240 - 480 | $7.21 | $144.20 | 11% |
| 500 + | $6.953 | $139.06 | 14% |
*price indicative
- RS Stock No.:
- 267-4925
- Mfr. Part No.:
- 2-1393210-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | Panel | |
| Series | Potter & Brumfield T9A | |
| Terminal Type | Solder | |
| Switching Current | 1A | |
| Switching AC Voltage | 277V ac | |
| Minimum Operating Temperature | -55°C | |
| Coil Resistance | 25Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 30.5mm | |
| Height | 20.4mm | |
| Standards/Approvals | RoHS, REACH | |
| Coil Power | 1W | |
| Width | 27.4mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 75mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type Panel | ||
Series Potter & Brumfield T9A | ||
Terminal Type Solder | ||
Switching Current 1A | ||
Switching AC Voltage 277V ac | ||
Minimum Operating Temperature -55°C | ||
Coil Resistance 25Ω | ||
Maximum Operating Temperature 85°C | ||
Length 30.5mm | ||
Height 20.4mm | ||
Standards/Approvals RoHS, REACH | ||
Coil Power 1W | ||
Width 27.4mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 75mΩ | ||
- COO (Country of Origin):
- CN
The TE Connectivity standard power relay has class F insulation coil with 30 A contact limiting making current and 30 A contact limiting breaking current.
Monostable
Printed circuit board mounting
- RS Stock No. 2674926
- Mfr. Part No. 2-1393210-0
Each
$8.79
- RS Stock No. 2727731
- Mfr. Part No. RT234024 6-1393239-6
Each (In a Box of 20)
$7.702
- RS Stock No. 1719323
- Mfr. Part No. T9AS1D12-24 1-1393210-8
Each
$12.65
- RS Stock No. 2727732
- Mfr. Part No. RT234024 6-1393239-6
Each
$9.04
Related links
- TE Connectivity Panel Power Relay 1A Switching Current, SPST
- TE Connectivity Panel Non-Latching Relay 30A Switching Current, SPST
- TE Connectivity Panel Power Relay 1A Switching Current, SPDT
- TE Connectivity Panel Power Relay 1A Switching Current, SPDT
- TE Connectivity Panel Power Relay 30A Switching Current, SPST
- TE Connectivity Panel Power Relay 500mA Switching Current, 1 NO
- TE Connectivity Panel Power Relay 30A Switching Current, DPST
- TE Connectivity Panel Power Relay 120 V ac Coil DPDT











