TE Connectivity Panel Power Relay, 24V ac Coil, 30A Switching Current, DPST
- RS Stock No.:
- 782-1734
- Mfr. Part No.:
- T92P7A22-24 6-1393211-0
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save $9.40
View bulk pricing optionsSubtotal (1 unit)*
$53.90
(exc. GST)
$59.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $53.90 | - |
| 10 - 49 | $52.96 | $9.40 |
| 50 + | $43.57 | $516.50 |
*price indicative
- RS Stock No.:
- 782-1734
- Mfr. Part No.:
- T92P7A22-24 6-1393211-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPST | |
| Mount Type | Panel | |
| Series | T92 | |
| Terminal Type | Quick Connect | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -45°C | |
| Switching AC Voltage | 600V ac | |
| Switching Power | 4VA | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 36.6Ω | |
| Standards/Approvals | UR, UL, CSA | |
| Length | 52.3mm | |
| Coil Power | 4VA | |
| Height | 30.7mm | |
| Width | 34.5mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration DPST | ||
Mount Type Panel | ||
Series T92 | ||
Terminal Type Quick Connect | ||
Switching Current 30A | ||
Minimum Operating Temperature -45°C | ||
Switching AC Voltage 600V ac | ||
Switching Power 4VA | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 36.6Ω | ||
Standards/Approvals UR, UL, CSA | ||
Length 52.3mm | ||
Coil Power 4VA | ||
Height 30.7mm | ||
Width 34.5mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
T92 Series Flange Mount Relay
Meets requirements of UL 873 and UL 508 spacing - .315in. (8mm) through air, .375in. (9.5mm) over surface
Designed to control compressor loads to 3.5 tons, 25.3 FLA, 110 LRA
Meets VDE 8mm spacing, 4kV dielectric coil to contacts
UL Class F construction system standard
UL approved for 600V ac switching (1.5HP)
Conforms to VDE 0435, 0631 and 0700
Operating Temperature: -40°C to +65°C
Approvals
UL recognised; CSA certified; VDE
Related links
- TE Connectivity Power Relay 30A Switching Current, DPST
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, DPST
- TE Connectivity Flange Power Relay 30A Switching Current, DPST
- TE Connectivity Panel Power Relay 120 V ac Coil DPDT
- TE Connectivity Flange Power Relay 30A Switching Current, DPST
- TE Connectivity Panel Power Relay 30A Switching Current, DPST
- TE Connectivity Panel Power Relay 30A Switching Current, DPST
- TE Connectivity Flange Power Relay 30A Switching Current, DPST
