TE Connectivity Panel Non-Latching Relay, 5V dc Coil, 30A Switching Current, SPST
- RS Stock No.:
- 745-5690
- Mfr. Part No.:
- 2-1393210-0
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $0.90
View bulk pricing optionsSubtotal (1 unit)*
$8.93
(exc. GST)
$9.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $8.93 | - |
| 15 - 49 | $8.87 | $0.90 |
| 50 - 99 | $8.75 | $9.00 |
| 100 - 249 | $8.65 | $28.00 |
| 250 + | $8.55 | $95.00 |
*price indicative
- RS Stock No.:
- 745-5690
- Mfr. Part No.:
- 2-1393210-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPST | |
| Mount Type | Panel | |
| Series | T9A | |
| Terminal Type | Through Hole | |
| Switching Current | 30A | |
| Switching AC Voltage | 277V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 25Ω | |
| Length | 27.4mm | |
| Coil Power | 1W | |
| Width | 27.4mm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 32.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 75mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPST | ||
Mount Type Panel | ||
Series T9A | ||
Terminal Type Through Hole | ||
Switching Current 30A | ||
Switching AC Voltage 277V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 25Ω | ||
Length 27.4mm | ||
Coil Power 1W | ||
Width 27.4mm | ||
Standards/Approvals RoHS, REACH | ||
Height 32.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 75mΩ | ||
T9A Series
Up to 30A Switching in SPST & 20A in SPDT arrangements
Wash Tight Case
Operating Temperature Range: -55 → +85°C
- RS Stock No. 7455693
- Mfr. Part No. 1-1419104-7
Each
$12.29
- RS Stock No. 2238109
- Mfr. Part No. 26-60-05
Each
$402.56
- RS Stock No. 2238110
- Mfr. Part No. 26-60-75
Each
$1,135.75
- RS Stock No. 2543412
- Mfr. Part No. 1423967-1
Each
$73.32
Related links
- TE Connectivity Panel Non-Latching Relay 30A Switching Current, SPST
- TE Connectivity Panel Non-Latching Relay 30A Switching Current, 1 NO
- TE Connectivity Panel Power Relay 1A Switching Current, SPST
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, SPST-NO
- TE Connectivity PCB Non-Latching Relay 30A Switching Current, SPST
- TE Connectivity PCB Mount Non-Latching Relay 30A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 30A Switching Current, SPST
- TE Connectivity Panel Mount Non-Latching Relay 30A Switching Current, 2 CO










