Siemens Power Relay, 12V dc Coil, 100mA Switching Current, SPDT

Subtotal (1 pack of 15 units)*

$1,163.01

(exc. GST)

$1,279.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
15 +$77.534$1,163.01

*price indicative

RS Stock No.:
255-0867
Mfr. Part No.:
3TX70147BQ02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPDT

Series

3TX7014

Terminal Type

Screw

Switching Current

100mA

Minimum Operating Temperature

-25°C

Switching DC Voltage

24V dc

Switching AC Voltage

24V ac

Maximum Operating Temperature

55°C

Standards/Approvals

REACH, RoHS

Contact Material

Gold Plated

COO (Country of Origin):
CN
The Siemens power Relay contactors are available with screw terminals or 6.3 mm x 0.8 mm flat connectors. The versions with screw terminals are suitable for use in any climate and finger-safe according to IEC 60529.It have an integrated protective circuit against opening surges. Because they are hum-free they are suitable for use in household appliances and distribution boards in office and residential areas.

Ambient temperature during operation -25°C to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy