Siemens Power Relay, 60V dc Coil, 100mA Switching Current, SPDT
- RS Stock No.:
- 255-0865
- Mfr. Part No.:
- 3TX70147BP02
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 15
$537.49
(exc. GST)
$591.24
(inc. GST)
- RS Stock No.:
- 255-0865
- Mfr. Part No.:
- 3TX70147BP02
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Relay | |
| Coil Voltage | 60V dc | |
| Contact Configuration | SPDT | |
| Series | 3TX7014 | |
| Terminal Type | Screw | |
| Switching Current | 100mA | |
| Switching DC Voltage | 230V dc | |
| Switching AC Voltage | 115V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | REACH, RoHS | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Relay | ||
Coil Voltage 60V dc | ||
Contact Configuration SPDT | ||
Series 3TX7014 | ||
Terminal Type Screw | ||
Switching Current 100mA | ||
Switching DC Voltage 230V dc | ||
Switching AC Voltage 115V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals REACH, RoHS | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- CZ
The Siemens power Relay contactors are available with screw terminals or 6.3 mm x 0.8 mm flat connectors. The versions with screw terminals are suitable for use in any climate and finger-safe according to IEC 60529.It have an integrated protective circuit against opening surges. Because they are hum-free they are suitable for use in household appliances and distribution boards in office and residential areas.
Ambient temperature during operation -25 to +55 °C
Related links
- Siemens Power Relay 100mA Switching Current, SPDT
- Siemens Power Relay 100mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 100mA Switching Current, SPDT
- TE Connectivity Panel Power Relay 100mA Switching Current, SPDT
- Durakool PCB Power Relay 100mA Switching Current, 2 CO
- Durakool Power Relay 100mA Switching Current, 1 NO
- Durakool PCB Power Relay 100mA Switching Current, 2 CO
- Durakool PCB Power Relay 100mA Switching Current, 1 CO

