Finder PCB Relay, 60V dc Coil, 8A Switching Current, 2 CO

Unavailable
RS will no longer stock this product.
RS Stock No.:
248-2033
Mfr. Part No.:
415290600010
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

60V dc

Product Type

Relay

Contact Configuration

2 CO

Mount Type

PCB

Series

41

Terminal Type

PCB Pin

Switching Current

8A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Height

19.3mm

Standards/Approvals

EAC, VDE

Length

29mm

Width

12.7mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
ES
The Finder's 41 series is low profile PCB relays have one or two poles and can be used in industrial robots, building automation, timers and lighting controls like applications.

5.0 mm contact pin pitch

2 Pole 8 A

PCB direct or via socket

Standard AgNi cadmium free contact material

60V dc voltage supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy