Finder PCB Relay, 110V dc Coil, 8A Switching Current, 2 CO
- RS Stock No.:
- 248-2035
- Mfr. Part No.:
- 415291100011
- Brand:
- Finder
Subtotal (1 pack of 20 units)*
$504.04
(exc. GST)
$554.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $25.202 | $504.04 |
*price indicative
- RS Stock No.:
- 248-2035
- Mfr. Part No.:
- 415291100011
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 110V dc | |
| Product Type | Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Series | 41 | |
| Terminal Type | PCB Pin | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 19.3mm | |
| Width | 12.7mm | |
| Standards/Approvals | EAC, VDE | |
| Length | 29mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 110V dc | ||
Product Type Relay | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Series 41 | ||
Terminal Type PCB Pin | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 19.3mm | ||
Width 12.7mm | ||
Standards/Approvals EAC, VDE | ||
Length 29mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- ES
The Finder's 41 series is low profile PCB relays have one or two poles and can be used in industrial robots, building automation, timers and lighting controls like applications.
5.0 mm contact pin pitch
2 Pole 8 A
PCB direct or via socket
Standard AgNi cadmium free contact material
110V dc voltage supply
Related links
- Finder PCB Relay 8A Switching Current, 2 CO
- Finder PCB Relay 8A Switching Current, 2 CO
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- Finder PCB Relay 10A Switching Current, 2 CO
- Finder PCB Relay 8A Switching Current, 2 CO
- Finder PCB Relay 8A Switching Current, 2 CO
- Finder PCB Relay 8A Switching Current, 2 CO
- Finder PCB Relay 8A Switching Current, 2 CO
