Finder PCB Relay, 230V ac Coil, 8A Switching Current, 2 CO

Subtotal (1 unit)*

$33.97

(exc. GST)

$37.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33.97

*price indicative

RS Stock No.:
249-4434
Mfr. Part No.:
40.52.8.230.4000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay

Coil Voltage

230V ac

Contact Configuration

2 CO

Mount Type

PCB

Series

40

Terminal Type

PCB Pin

Switching Current

8A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Coil Resistance

28kΩ

Standards/Approvals

EAC, CSA

Width

12.4mm

Coil Power

1.2VA

Length

29mm

Height

30.3mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT

Finder Series 40 Relay, 230V AC Coil Voltage, 8A Switching Current - 40.52.8.230.4000


This relay is a high-performance device suitable for PCB mounting, designed to operate at a coil voltage of 230V AC. The relay boasts a dual-pole, dual-throw (DPDT) configuration with a maximum switching voltage of 400V AC, making it ideal for a range of electrical applications, including automation and control systems.

Features & Benefits


• Supports an 8A switching current for efficient operation

• Maximum switching capacity reaches 15A for AC requirements

• AgNi contact material enhances performance and durability

• Operates reliably within temperatures from -40 to +85°C

• Offers a mechanical lifespan of up to 100,000 cycles

• Designed with PCB mounting for straightforward integration

Applications


• Used for control panels for medical and dental equipment

• Suitable for automation systems for blinds and shutters

• Ideal for vending machines and electronic circuit boards

• Recommended for door and gate openers

What are the insulation specifications for this relay?


The relay features reinforced insulation, ensuring safe operation with 6kV dielectric strength between the coil and contacts. This ensures effective isolation, providing reliable performance in various applications.

How does this relay handle environmental factors?


Designed for challenging environments, it operates within a temperature range of -40 to +85°C and offers RT II flux protection to prevent damage from moisture and contamination.

What is the significance of the AgNi contact material in this relay?


AgNi contact material contributes to better conductivity and wear resistance, ensuring the relay performs effectively across its considerable mechanical lifespan while minimising the likelihood of contact welding.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy