Finder PCB Power Relay Module, 120V ac Coil, 16A Switching Current, 2 CO
- RS Stock No.:
- 248-2483
- Mfr. Part No.:
- 622281200000
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
$448.36
(exc. GST)
$493.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $44.836 | $448.36 |
*price indicative
- RS Stock No.:
- 248-2483
- Mfr. Part No.:
- 622281200000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 120V ac | |
| Product Type | Power Relay Module | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 1.9kΩ | |
| Maximum Operating Temperature | 70°C | |
| Length | 38.2mm | |
| Coil Power | 2.2VA | |
| Width | 35.8mm | |
| Standards/Approvals | CSA, EAC | |
| Height | 53.1mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 120V ac | ||
Product Type Power Relay Module | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 1.9kΩ | ||
Maximum Operating Temperature 70°C | ||
Length 38.2mm | ||
Coil Power 2.2VA | ||
Width 35.8mm | ||
Standards/Approvals CSA, EAC | ||
Height 53.1mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IT
The Finder's PCB mount power relay from 62 series are used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc. This relay has 2 (CO) poles, while the coil voltage is 120 Vac. This relay is rated for 250 Vac.
Standard version relay from 62 series
It comes with standard AgCdO contacts
Related links
- Finder PCB Power Relay Module 16A Switching Current, 2 NO
- Finder PCB Power Relay Module 16A Switching Current, 3PDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder Power Relay Module 16A Switching Current, 2 CO
- Finder PCB Power Relay Module 10A Switching Current, 2 CO
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- Finder PCB Power Relay Module 20A Switching Current, 2 CO
- Finder Power Relay Module 16A Switching Current, SPDT
