Finder PCB Power Relay Module, 125V dc Coil, 20A Switching Current, 4 CO

Subtotal (1 pack of 10 units)*

$734.66

(exc. GST)

$808.13

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +$73.466$734.66

*price indicative

RS Stock No.:
248-2080
Mfr. Part No.:
564491250000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay Module

Coil Voltage

125V dc

Contact Configuration

4 CO

Mount Type

PCB

Series

56

Terminal Type

PCB Pin

Switching Current

20A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Height

27.7mm

Length

40.8mm

Standards/Approvals

EAC, CSA, CCC, VDE, RINA

Width

27.7mm

Coil Power

2W

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finder's miniature power relays with PCB mounting option from 56 series have four poles. This power relay used in applications like industrial furnaces, ovens and motors, control and management of electric power, circuit breakers and switches etc. The coil voltage is 125 Vdc.

Flange mount option

Related links