- RS Stock No.:
- 248-2496
- Mfr. Part No.:
- 622290600000
- Brand:
- Finder
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$37.073
(exc. GST)
$40.78
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $37.073 | $370.73 |
*price indicative
- RS Stock No.:
- 248-2496
- Mfr. Part No.:
- 622290600000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's PCB mount power relay from 62 series are used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc. This relay has 2 (CO) poles, while the coil voltage is 60 Vdc. This relay is rated for 250 Vac.
Standard version relay from 62 series
It comes with standard AgCdO contacts
It comes with standard AgCdO contacts
Specifications
Attribute | Value |
---|---|
Coil Voltage | 60V dc |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 2 |
Latching | No |
Related links
- Finder PCB Mount Power Relay Module, 60V dc Coil, 16A Switching...
- Finder PCB Mount Power Relay Module, 60V dc Coil, 16A Switching...
- Finder PCB Mount Power Relay Module, 60V ac Coil, 16A Switching...
- Finder PCB Mount Power Relay Module, 60V ac Coil, 16A Switching...
- Finder PCB Mount Power Relay Module, 60V dc Coil, 20A Switching Current
- Finder PCB Mount Power Relay Module, 60V dc Coil, 12A Switching...
- Finder PCB Mount Power Relay Module, 60V dc Coil, 8A Switching Current
- Finder Plug-In Mount Power Relay Module, 60V dc Coil, 16A Switching Current