Finder PCB Power Relay Module, 120V ac Coil, 10A Switching Current, 2 CO

Subtotal (1 pack of 50 units)*

$1,439.20

(exc. GST)

$1,583.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$28.784$1,439.20

*price indicative

RS Stock No.:
248-2006
Mfr. Part No.:
406281200000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

120V ac

Product Type

Power Relay Module

Contact Configuration

2 CO

Mount Type

PCB

Series

40

Terminal Type

PCB Pin

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Length

29mm

Height

25mm

Standards/Approvals

VDE, CCC, CSA, RINA, EAC

Width

12.4mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finder's miniature power relays from 40 series have 2 (CO) poles with 5mm pinning, with PCB or socket mount options. The coil voltage is 120 Vac (50/60 Hz), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.

Standard Version

Ambient temperature range is from –40°C to +85°C

Each (In a Pack of 50)
$31.326
Each (In a Pack of 50)
$35.481
Each (In a Pack of 50)
$38.066
Each (In a Pack of 10)
$44.836

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy