Finder Power Relay Module, 230V ac Coil, 12A Switching Current, 2 CO
- RS Stock No.:
- 248-2060
- Mfr. Part No.:
- 564282304300
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
$432.09
(exc. GST)
$475.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $43.209 | $432.09 |
*price indicative
- RS Stock No.:
- 248-2060
- Mfr. Part No.:
- 564282304300
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 230V ac | |
| Product Type | Power Relay Module | |
| Contact Configuration | 2 CO | |
| Series | 56 | |
| Terminal Type | PCB Pin | |
| Switching Current | 12A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 27.7mm | |
| Width | 20.7mm | |
| Standards/Approvals | CCC, CSA, EAC, RINA, VDE | |
| Height | 41.1mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 230V ac | ||
Product Type Power Relay Module | ||
Contact Configuration 2 CO | ||
Series 56 | ||
Terminal Type PCB Pin | ||
Switching Current 12A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 27.7mm | ||
Width 20.7mm | ||
Standards/Approvals CCC, CSA, EAC, RINA, VDE | ||
Height 41.1mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's miniature power relays with PCB mounting option from 56 series have two poles changeover contact. This power relay used in applications like industrial furnaces, ovens and motors, control and management of electric power, circuit breakers and switches etc. The coil voltage is 230 Vac (50/60 Hz).
Flange mount option
Related links
- Finder Power Relay Module 12A Switching Current, 4 CO
- Finder Power Relay Module 16A Switching Current, 2 CO
- Finder PCB Power Relay Module 10A Switching Current, 2 CO
- Finder Power Relay Module 6A Switching Current, SPDT
- Finder Power Relay Module 16A Switching Current, SPDT
- Finder Power Relay Module 20A Switching Current, 4 CO
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- Finder PCB Power Relay Module 20A Switching Current, 2 CO
