- RS Stock No.:
- 248-1783
- Mfr. Part No.:
- 322170124300
- Brand:
- Finder
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 20)
$10.408
(exc. GST)
$11.449
(inc. GST)
Units | Per unit | Per Pack* |
20 + | $10.408 | $208.16 |
*price indicative |
- RS Stock No.:
- 248-1783
- Mfr. Part No.:
- 322170124300
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
The Finder's makes this PCB relay from 32 series of sub-miniature PCB relay, it is PCB mount relay with a single pole (6 A). It is sensitive DC version, and works on 12 Vdc.
It has 1 NO (SPST) contact
It has standard AgSnO2 contacts
It has standard AgSnO2 contacts
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 6A |
Number of Poles | 1 |
Latching | No |
Related links
- Finder PCB Mount Power Relay 6A Switching Current, SPST
- TE Connectivity PCB Mount Power Relay 6A Switching Current, SPST
- Finder PCB Mount Relay 6A Switching Current, SPDT
- Omron PCB Mount Relay SPST
- Finder PCB Mount Relay 50A Switching Current
- Finder PCB Mount Relay 8A Switching Current
- Panasonic PCB Mount Power Relay 6A Switching Current, SPST
- Omron PCB Mount Relay DPST