Finder PCB Relay, 12V dc Coil, 16A Switching Current, SPST

Subtotal (1 pack of 50 units)*

$857.10

(exc. GST)

$942.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$17.142$857.10

*price indicative

RS Stock No.:
248-1385
Mfr. Part No.:
459170120310
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

45

Terminal Type

Solder

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Coil Resistance

350Ω

Maximum Operating Temperature

85°C

Length

29mm

Standards/Approvals

CE, EAC, RoHS, UL, VDE

Coil Power

0.5W

Height

15mm

Width

12mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
ES
The Finders 45 series of miniature PCB relays comes with faston 250, it has 1 pole (16 A). It is a sensitive DC (coil) version and the coil voltage is 12 V. It is a flux proof device.

This flux proof PCB relay has AgCdO contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy