- RS Stock No.:
- 248-1380
- Mfr. Part No.:
- 453170122310
- Brand:
- Finder
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$15.668
(exc. GST)
$17.235
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $15.668 | $783.40 |
*price indicative |
- RS Stock No.:
- 248-1380
- Mfr. Part No.:
- 453170122310
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Finders 45 series of miniature PCB relays has ≥ 3 mm or ≥ 3.6 mm contact gap, it has 1 pole (16 A). It is a sensitive DC (coil) version and the coil voltage is 12 V. It is a flux proof device.
This flux proof PCB relay has AgCdO contacts
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Related links
- Finder PCB Mount Relay 16A Switching Current, SPDT
- Finder PCB Mount Relay 6A Switching Current, SPST
- Finder PCB Mount Relay 6A Switching Current, SPDT
- Finder PCB Mount Relay 50A Switching Current
- Finder PCB Mount Relay 50A Switching Current, DPST-2NO
- Finder PCB Mount Relay 10A Switching Current
- Finder PCB Mount Relay 8A Switching Current
- Finder PCB Mount Relay 12A Switching Current, SPDT