Finder PCB Relay, 24V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 248-1360
- Mfr. Part No.:
- 416190244310
- Brand:
- Finder
Subtotal (1 pack of 20 units)*
$319.34
(exc. GST)
$351.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $15.967 | $319.34 |
*price indicative
- RS Stock No.:
- 248-1360
- Mfr. Part No.:
- 416190244310
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 41 | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 350Ω | |
| Length | 29mm | |
| Standards/Approvals | EAC, VDE, CE, RoHS, UL | |
| Coil Power | 0.5W | |
| Height | 15mm | |
| Width | 12mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 41 | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 350Ω | ||
Length 29mm | ||
Standards/Approvals EAC, VDE, CE, RoHS, UL | ||
Coil Power 0.5W | ||
Height 15mm | ||
Width 12mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- ES
The Finder's 41 series is low profile PCB relays have one or two poles and can be used in industrial robots, building automation, timers and lighting controls like applications.
5.0 mm contact pin pitch
1 Pole 16 A
PCB direct or via socket
AgSnO2 cadmium free contact material
24V dc voltage supply
Related links
- Finder PCB Relay 16A Switching Current, SPDT
- Finder PCB Relay 16A Switching Current, SPST
- Finder PCB Relay 12A Switching Current, SPDT
- Finder PCB Relay 6A Switching Current, SPDT
- Finder PCB Relay 10A Switching Current, SPDT
- Finder PCB Relay 16A Switching Current, SPDT
- Finder PCB Relay 16A Switching Current, SPDT
- Finder PCB Relay 16A Switching Current, SPDT
