Panasonic Plug-In Mount Non-Latching Relay, 24V dc Coil, 12.5mA Switching Current, DPDT
- RS Stock No.:
- 247-4344
- Mfr. Part No.:
- SP2-DC24V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 20 units)*
$1,015.74
(exc. GST)
$1,117.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 19 January 2027
- Plus 40 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 20 | $50.787 | $1,015.74 |
| 40 - 80 | $49.248 | $984.96 |
| 100 - 180 | $47.454 | $949.08 |
| 200 + | $45.916 | $918.32 |
*price indicative
- RS Stock No.:
- 247-4344
- Mfr. Part No.:
- SP2-DC24V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Plug-In Mount | |
| Series | S | |
| Terminal Type | Solder | |
| Switching Current | 12.5mA | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 60W | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Length | 22mm | |
| Coil Power | 200mW | |
| Height | 12mm | |
| Width | 7mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type Plug-In Mount | ||
Series S | ||
Terminal Type Solder | ||
Switching Current 12.5mA | ||
Minimum Operating Temperature -40°C | ||
Switching Power 60W | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Length 22mm | ||
Coil Power 200mW | ||
Height 12mm | ||
Width 7mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic SP series of power relays, this product has 2 form C contact arrangement. This is a plug-in mount relay that operates on single side stable function. It is rated for 24 Vdc.
Mounts directly on chassis and the mounting board is also available to enable DIN rail installation
Terminal sockets are available
Related links
- Panasonic Non-Latching Relay 12.5mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 15A Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 3A Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 15A Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 15A Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 30mA Switching Current, 4PDT
- Panasonic Surface Non-Latching Relay 8.3mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 5.8mA Switching Current, DPDT
