Lovato Electric PCB Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 247-9573
- Mfr. Part No.:
- HR502CD024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$17.21
(exc. GST)
$18.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.21 |
*price indicative
- RS Stock No.:
- 247-9573
- Mfr. Part No.:
- HR502CD024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | HR502C | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 230V ac | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 2kW | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 0.4W | |
| Standards/Approvals | Compliance IEC/EN 61810 | |
| Length | 13mm | |
| Width | 29mm | |
| Height | 25.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series HR502C | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 230V ac | ||
Switching DC Voltage 30V dc | ||
Switching Power 2kW | ||
Maximum Operating Temperature 70°C | ||
Coil Power 0.4W | ||
Standards/Approvals Compliance IEC/EN 61810 | ||
Length 13mm | ||
Width 29mm | ||
Height 25.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Lovato HR502C Series Non-Latching Relay, 24V DC Coil Voltage, DPDT Contact Configuration - HR502CD024
This non-latching relay is designed for effective control in automation and electrical systems. It is valued for its versatility and performance, making it a vital component in various industrial applications. With a coil voltage of 24V DC, it is optimal for circuits that require low power consumption while ensuring efficiency. This relay is intended for PCB mounting, simplifying installation on circuit boards.
Features & Benefits
• High switching current capacity of 8A supports operational stability
• AgNi contact material provides low contact resistance and durability
• Capable of operating in extreme conditions, from -40 to +70°C
• Longevity with up to 10 million cycles reduces maintenance needs
• Compact design optimises space in layout
• Dual pole, double throw configuration allows flexible circuit Applications
Applications
• Control of motors and other inductive loads
• Automation systems needing precise switching
• Electrical panels where space is limited
• Safety systems where dependability is essential
• Integration into custom control circuits for specific functions
How do I install this in a circuit?
The relay can be easily mounted onto a PCB, ensuring proper alignment and securing with solder.
What kind of loads can this relay handle?
It is suitable for both resistive and inductive loads up to 8A.
Can it function in extreme temperatures?
Yes, it operates efficiently within a temperature range of -40 to +70°C.
What maintenance is required to ensure its longevity?
Regular inspections for corrosion and cleanliness will help maintain its performance over time.
Is it compatible with other relay types?
It can be integrated into systems with standard relay configurations, offering flexibility in design.
- RS Stock No. 2479563
- Mfr. Part No. HR302CD024
Each
$12.33
- RS Stock No. 2326255
- Mfr. Part No. G2RL-2-PW1 DC24
Each
$11.34
- RS Stock No. 0376155
- Mfr. Part No. RP821024
Each
$75.84
- RS Stock No. 2474390
- Mfr. Part No. TX2-24V-1
Each
$6.70
Related links
- Lovato PCB Non-Latching Relay 8A Switching Current, DPDT
- Lovato PCB Non-Latching Relay 8A Switching Current, DPDT
- Lovato PCB Non-Latching Relay 8A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 8A Switching Current, DPDT
- Omron PCB Non-Latching Relay 8A Switching Current, DPDT
- Lovato PCB Non-Latching Relay 6A Switching Current, DPDT
- Lovato DIN Rail Non-Latching Relay 8A Switching Current, DPDT
- Lovato PCB Non-Latching Relay 16A Switching Current, SPDT











