Lovato Electric PCB Non-Latching Relay, 110V ac Coil, 6A Switching Current, DPDT
- RS Stock No.:
- 247-9560
- Mfr. Part No.:
- HR302CA110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$21.37
(exc. GST)
$23.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.37 |
*price indicative
- RS Stock No.:
- 247-9560
- Mfr. Part No.:
- HR302CA110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 110V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | HR302C | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Switching AC Voltage | 230V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2kW | |
| Maximum Operating Temperature | 85°C | |
| Width | 12.7mm | |
| Coil Power | 0.9VA | |
| Height | 19.3mm | |
| Length | 29mm | |
| Standards/Approvals | IEC/EN 61810 | |
| Contact Material | Silver Tin Oxide | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 110V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series HR302C | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Switching AC Voltage 230V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2kW | ||
Maximum Operating Temperature 85°C | ||
Width 12.7mm | ||
Coil Power 0.9VA | ||
Height 19.3mm | ||
Length 29mm | ||
Standards/Approvals IEC/EN 61810 | ||
Contact Material Silver Tin Oxide | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Lovato is a Miniature relay has control voltage of 110/120VAC and, rated current of 8A with contact configuration 2C/O contact.
Maximum cycle frequency cycles/h 3600
Ambient operating temperature from -40 to +85 °C
Related links
- Lovato PCB Non-Latching Relay 8A Switching Current, DPDT
- Lovato PCB Non-Latching Relay 16A Switching Current, SPDT
- Lovato PCB Non-Latching Relay 8A Switching Current, DPDT
- Lovato PCB Non-Latching Relay 8A Switching Current, DPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, DPDT
- Lovato Non-Latching Relay 7A Switching Current, DPDT
- Lovato DIN Rail Non-Latching Relay 10A Switching Current, DPDT
- Lovato PCB Non-Latching Relay 16A Switching Current, SPDT
