Lovato Electric PCB Non-Latching Relay, 24V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 247-9557
- Mfr. Part No.:
- HR301CD024
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$10.35
(exc. GST)
$11.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.35 |
*price indicative
- RS Stock No.:
- 247-9557
- Mfr. Part No.:
- HR301CD024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | HR301C | |
| Switching Current | 16A | |
| Switching DC Voltage | 24V dc | |
| Switching Power | 4kW | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA cURus, EAC, IEC/EN 61810, VDE | |
| Coil Power | 0.45W | |
| Width | 12.7mm | |
| Height | 19.3mm | |
| Length | 29mm | |
| Contact Material | Silver Tin Oxide | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series HR301C | ||
Switching Current 16A | ||
Switching DC Voltage 24V dc | ||
Switching Power 4kW | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA cURus, EAC, IEC/EN 61810, VDE | ||
Coil Power 0.45W | ||
Width 12.7mm | ||
Height 19.3mm | ||
Length 29mm | ||
Contact Material Silver Tin Oxide | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Lovato is a Miniature relay has control voltage of 24VDC and, rated current 16A with contact configuration 1C/O contact.
Maximum cycle frequency cycles/h 3600
Ambient operating temperature from -40 to +85 °C
Related links
- Lovato PCB Non-Latching Relay 16A Switching Current, SPDT
- Lovato PCB Non-Latching Relay 16A Switching Current, SPDT
- Lovato PCB Non-Latching Relay 16A Switching Current, SPDT
- Omron PCB Non-Latching Relay 16A Switching Current, SPDT
- Lovato PCB Non-Latching Relay 8A Switching Current, DPDT
- Omron PCB Non-Latching Relay 16A Switching Current, SPDT
- Omron PCB Non-Latching Relay 16A Switching Current, SPDT
- Omron PCB Non-Latching Relay 16A Switching Current, SPDT
