Panasonic Surface Non-Latching Relay, 3V dc Coil, 16.7mA Switching Current, DPDT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 40 units)*

$209.40

(exc. GST)

$230.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
40 - 40$5.235$209.40
80 - 120$5.189$207.56
160 - 360$5.12$204.80
400 +$5.006$200.24

*price indicative

RS Stock No.:
247-4437
Mfr. Part No.:
TXS2SA-3V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Non-Latching Relay

Coil Voltage

3V dc

Contact Configuration

DPDT

Mount Type

Surface

Series

TX

Terminal Type

Solder

Switching Current

16.7mA

Switching Power

60W

Minimum Operating Temperature

-40°C

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, RoHS, UL, VDE

Length

22mm

Coil Power

200mW

Height

12mm

Width

7mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP
The Panasonic TXS series of signal relays having 2 form C contact arrangement. It is a SA type surface mount type device, it has single side stable operating function. The rated coil voltage is 3 Vdc. It is typically used in applications like telecommunication equipment and modem, medical and security equipment.

The contact material is AgPd

This device comes in tube packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy