Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 16.7mA Switching Current, SPDT
- RS Stock No.:
- 247-4120
- Mfr. Part No.:
- ALZN1B24W
- Brand:
- Panasonic
98 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 100)
$3.453
(exc. GST)
$3.798
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
100 - 100 | $3.453 | $345.30 |
200 - 300 | $3.399 | $339.90 |
400 - 700 | $3.308 | $330.80 |
800 + | $3.254 | $325.40 |
*price indicative
- RS Stock No.:
- 247-4120
- Mfr. Part No.:
- ALZN1B24W
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The Panasonic ALZN series of power relays. It has contact arrangement of 1 form C. The device has coil insulation of class B. The rated coil voltage is 24 Vdc. It has a flux-resistant, protective construction.
The device comes in carton packaging
It is used in variety of applications like home appliance, office equipment and industrial equipment
It is used in variety of applications like home appliance, office equipment and industrial equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 16.7mA |
Latching | No |
Related links
- Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 16.7mA...
- Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 16.7mA...
- Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 16.7mA...
- Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 16.7mA...
- Panasonic PCB Mount Non-Latching Relay, 3V dc Coil, 16.7mA...
- Panasonic PCB Mount Non-Latching Relay, 12V dc Coil, 16.7mA...
- Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 8.3mA...
- Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 80mA...