Panasonic PCB Non-Latching Relay, 12V dc Coil, 16.7mA Switching Current, 4PST
- RS Stock No.:
- 247-4338
- Mfr. Part No.:
- S4EB-12V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$2,469.05
(exc. GST)
$2,715.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 150 unit(s) shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $49.381 | $2,469.05 | - |
| 100 - 200 | $47.585 | $2,379.25 | 3% |
| 250 - 450 | $46.686 | $2,334.30 | 5% |
| 500 + | $44.89 | $2,244.50 | 9% |
*price indicative
- RS Stock No.:
- 247-4338
- Mfr. Part No.:
- S4EB-12V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 4PST | |
| Mount Type | PCB | |
| Series | S | |
| Terminal Type | Solder | |
| Switching Current | 16.7mA | |
| Switching Power | 60W | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 145Ω | |
| Width | 7mm | |
| Length | 22mm | |
| Height | 12mm | |
| Coil Power | 200mW | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 4PST | ||
Mount Type PCB | ||
Series S | ||
Terminal Type Solder | ||
Switching Current 16.7mA | ||
Switching Power 60W | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 145Ω | ||
Width 7mm | ||
Length 22mm | ||
Height 12mm | ||
Coil Power 200mW | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic makes SE series of power relays, this has contact arrangement of 4 form A. This device operates on single side stable function and the rated coil voltage of 12 Vdc. Typically used in measuring equipment.
Twin (bifurcated) contacts
Latching types available
Related links
- Panasonic PCB Non-Latching Relay 16.7mA Switching Current, 4PST
- Panasonic PCB Non-Latching Relay 16.7mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 16.7mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 38.5mA Switching Current, 4PST
- Panasonic PCB Non-Latching Relay 16.7mA Switching Current, SPDT
- Panasonic PCB Non-Latching Relay 16.7mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 16.7mA Switching Current, DPDT
- Schneider Electric DIN Rail Non-Latching Relay 16A Switching Current, 4PST
