Panasonic PCB Non-Latching Relay, 5V dc Coil, 3.5A Switching Current, SPST
- RS Stock No.:
- 247-4205
- Distrelec Article No.:
- 110-86-811
- Mfr. Part No.:
- AQV251G
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $1.65
View bulk pricing optionsSubtotal (1 unit)*
$8.86
(exc. GST)
$9.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 178 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.86 | - |
| 5 - 9 | $8.53 | $1.65 |
| 10 - 24 | $8.35 | $5.10 |
| 25 + | $8.03 | $20.75 |
*price indicative
- RS Stock No.:
- 247-4205
- Distrelec Article No.:
- 110-86-811
- Mfr. Part No.:
- AQV251G
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| Switching Current | 3.5A | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 60W | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 145Ω | |
| Length | 22mm | |
| Height | 12mm | |
| Coil Power | 200mW | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Width | 7mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Terminal Type Solder | ||
Switching Current 3.5A | ||
Switching DC Voltage 30V dc | ||
Switching Power 60W | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 145Ω | ||
Length 22mm | ||
Height 12mm | ||
Coil Power 200mW | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Width 7mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic AQV series of PhotoMOS relays are mosfet-enabled solid-state relays featuring low off-state leakage current and stable on-resistance over the life of the device. These relays offer low CxR values, high optical isolation between input and output, and DC and AC/DC handling. Fast switching speed, long life, high vibration and shock resistance, no arcing, no chatter, no switching noise. This is dual use (AC/DC) device, it has rated voltage of 30 V and load current of 3.5 A.
Increased load current in a compact DIP package
Improved specifications allow you to use this in place of mercury and mechanical relays
Low on-resistance
Related links
- Panasonic PCB Non-Latching Relay 3.5A Switching Current, SPST
- Panasonic PCB Non-Latching Relay 40mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 80mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 180mA Switching Current, SPST
- Omron PCB Non-Latching Relay 5A Switching Current, SPST
- Omron PCB Non-Latching Relay 16A Switching Current, SPST
- Omron PCB Non-Latching Relay 20A Switching Current, SPST
- TE Connectivity PCB Non-Latching Relay 10A Switching Current, SPST
