Panasonic PCB Non-Latching Relay, 12V dc Coil, 16.6mA Switching Current, SPST
- RS Stock No.:
- 247-4034
- Mfr. Part No.:
- ADY10012
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$27.59
(exc. GST)
$30.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $27.59 | - |
| 5 - 9 | $26.57 | 3% |
| 10 - 24 | $26.01 | 5% |
| 25 + | $24.99 | 9% |
*price indicative
- RS Stock No.:
- 247-4034
- Mfr. Part No.:
- ADY10012
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | DY | |
| Terminal Type | Solder | |
| Switching Current | 16.6mA | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 60W | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, VDE, CSA, RoHS | |
| Width | 7mm | |
| Height | 12mm | |
| Coil Power | 200mW | |
| Length | 22mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series DY | ||
Terminal Type Solder | ||
Switching Current 16.6mA | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Switching Power 60W | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, VDE, CSA, RoHS | ||
Width 7mm | ||
Height 12mm | ||
Coil Power 200mW | ||
Length 22mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- TH
The Panasonic ADY series of power relays, this relay has 1 form C contact arrangement. The device operates on single side stable function. It has a plastic, protective concealing. The rated voltage is 12 Vdc.
Used in control for machine tools and robots, output for temperature controller, PLC, timers and sensors
Used in measuring equipment and security equipment
Related links
- Panasonic PCB Non-Latching Relay 16.6mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 16.6mA Switching Current, DPST
- Panasonic PCB Non-Latching Relay 16.7mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 75mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 44mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 117mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 33.3mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 6.1mA Switching Current, SPST
