Panasonic PCB Non-Latching Relay, 9V dc Coil, 22.2mA Switching Current, SPST
- RS Stock No.:
- 247-4095
- Mfr. Part No.:
- ALDP109W
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$3.49
(exc. GST)
$3.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 104 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $1.745 | $3.49 | - |
| 10 - 22 | $1.69 | $3.38 | 3% |
| 24 - 48 | $1.63 | $3.26 | 6% |
| 50 + | $1.575 | $3.15 | 9% |
*price indicative
- RS Stock No.:
- 247-4095
- Mfr. Part No.:
- ALDP109W
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 9V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | LD-P | |
| Terminal Type | Solder | |
| Switching Current | 22.2mA | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 60W | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Height | 12mm | |
| Width | 7mm | |
| Standards/Approvals | RoHS, UL, VDE, CSA | |
| Length | 22mm | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Non-Latching Relay | ||
Coil Voltage 9V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series LD-P | ||
Terminal Type Solder | ||
Switching Current 22.2mA | ||
Switching DC Voltage 30V dc | ||
Switching Power 60W | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Height 12mm | ||
Width 7mm | ||
Standards/Approvals RoHS, UL, VDE, CSA | ||
Length 22mm | ||
Coil Power 200mW | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- TH
The Panasonic ALDP series of power relays, it has 1 form A contact arrangement. This product has class E insulation. The rated coil voltage is 9 Vdc.
This product comes in a carton packaging
It is used in applications like boilers, hot water units, air conditioner, fan heaters, refrigerator, microwave ovens
Related links
- Panasonic PCB Non-Latching Relay 22.2mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 15.5mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 58mA Switching Current, SPDT
- Panasonic PCB Non-Latching Relay 6.1mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 40mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 36.7mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 80mA Switching Current, SPST
- Panasonic PCB Non-Latching Relay 22mA Switching Current, SPST
