Panasonic Surface Non-Latching Relay, 4.5V dc Coil, 31mA Switching Current, DPDT

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$7.31

(exc. GST)

$8.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 64 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18$3.655$7.31-
20 - 98$3.58$7.162%
100 - 248$3.50$7.004%
250 - 498$3.43$6.866%
500 +$3.355$6.718%

*price indicative

Packaging Options:
RS Stock No.:
247-4075
Mfr. Part No.:
AGQ200S4HZ
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

4.5V dc

Product Type

Non-Latching Relay

Contact Configuration

DPDT

Mount Type

Surface

Series

GQ

Terminal Type

Solder

Switching Current

31mA

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Switching Power

60W

Minimum Operating Temperature

-40°C

Coil Resistance

145Ω

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, RoHS, UL, VDE

Width

7mm

Height

12mm

Length

22mm

Coil Power

200mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
JP
The Panasonic single side stable signal relay from AGQ series, with 2 form C contact arrangement. It has surface mount (S type) terminals. These signal relay from AGQ series are used in variety of applications like telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment and also security equipment.

The rated coil voltage for this device is 4 Vdc

It comes in a tape and reel packaging

Each (In a Tube of 50)
$3.657
Each (On a Tape of 2)
$3.655
Each (Supplied on a Reel)
$3.655
Each (On a Reel of 900)
$3.651

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy