Panasonic Surface Non-Latching Relay, 4.5V dc Coil, 31mA Switching Current, DPDT
- RS Stock No.:
- 247-4074
- Mfr. Part No.:
- AGQ200S4HZ
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 1800 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 900 units)*
$3,285.90
(exc. GST)
$3,614.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 900 - 900 | $3.651 | $3,285.90 | - |
| 1800 - 2700 | $3.576 | $3,218.40 | 2% |
| 3600 + | $3.482 | $3,133.80 | 4% |
*price indicative
- RS Stock No.:
- 247-4074
- Mfr. Part No.:
- AGQ200S4HZ
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 4.5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | GQ | |
| Terminal Type | Solder | |
| Switching Current | 31mA | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 60W | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 145Ω | |
| Width | 7mm | |
| Length | 22mm | |
| Coil Power | 200mW | |
| Height | 12mm | |
| Standards/Approvals | CSA, RoHS, UL, VDE | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 4.5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series GQ | ||
Terminal Type Solder | ||
Switching Current 31mA | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 60W | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 145Ω | ||
Width 7mm | ||
Length 22mm | ||
Coil Power 200mW | ||
Height 12mm | ||
Standards/Approvals CSA, RoHS, UL, VDE | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic single side stable signal relay from AGQ series, with 2 form C contact arrangement. It has surface mount (S type) terminals. These signal relay from AGQ series are used in variety of applications like telecommunications and measurement equipment, telephone related equipment, household electrical appliance and audio visual equipment and also security equipment.
The rated coil voltage for this device is 4 Vdc
It comes in a tape and reel packaging
- RS Stock No. 2474072
- Mfr. Part No. AGQ200S4H
Each (In a Tube of 50)
$3.657
- RS Stock No. 2474075P
- Mfr. Part No. AGQ200S4HZ
Each (Supplied on a Reel)
$3.655
- RS Stock No. 2474057
- Mfr. Part No. AGQ200A4HZ
Each (On a Reel of 900)
$3.651
- RS Stock No. 2474058
- Mfr. Part No. AGQ200A4HZ
Each (On a Tape of 2)
$3.655
Related links
- Panasonic Surface Non-Latching Relay 31mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 31mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 11.1mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 46.7mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 11.7mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 8.3mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 8.3mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 5.8mA Switching Current, DPDT











